Rose+Krieger M8 90° Connector, Connecting Component, Strut Profile 40 mm, Round Tube Size 40 mm
- RS Stock No.:
- 435-5900
- Mfr. Part No.:
- 11403422025
- Manufacturer:
- Rose+Krieger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.40
(exc. VAT)
€48.46
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.40 |
| 5 - 9 | €37.87 |
| 10 + | €37.04 |
*price indicative
- RS Stock No.:
- 435-5900
- Mfr. Part No.:
- 11403422025
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | 90° Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 6m | |
| Compatible Tube Size | 40 mm | |
| Product System | ITAS | |
| Standards/Approvals | UVV, DIN 1055, DIN EN 12437 1-4, DIN 24530, prEN ISO 14122 1-4, VBG1, DIN 24533 | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type 90° Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile 40 mm | ||
Thread Size M8 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 6m | ||
Compatible Tube Size 40 mm | ||
Product System ITAS | ||
Standards/Approvals UVV, DIN 1055, DIN EN 12437 1-4, DIN 24530, prEN ISO 14122 1-4, VBG1, DIN 24533 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Corner Joint WIE 40
Connects three tubes in two planes
Standards
DIN 1055; DIN EN 12437 1-4; prEN ISO 14122 1-4
Related links
- Rose+Krieger M8 90° Connector, Connecting Component
- Rose+Krieger M8 90° Connector Strut Profile 40 mm, Round Tube Size 40 mm
- Rose+Krieger M8 Cross Connector Strut Profile 40 mm, Round Tube Size 40 x 3 mm
- Rose+Krieger 90° Connector Strut Profile 48 mm Round Tube Size 48 mm
- Rose+Krieger M8 Coupling, Connecting Component
- Rose+Krieger M8 Slot Stone Strut Profile 40 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Round Tube Size 40.15 mm
