Bosch Rexroth 15 Quick-Lock Fastener, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 437-1457
- Mfr. Part No.:
- 3842146920
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€13.55
(exc. VAT)
€16.67
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €13.55 | €1.355 |
| 5 - 9 | €13.03 | €1.303 |
| 10 + | €12.74 | €1.274 |
*price indicative
- RS Stock No.:
- 437-1457
- Mfr. Part No.:
- 3842146920
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Quick-Lock Fastener | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | 15 | |
| Material | Polyamide | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Quick-Lock Fastener | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size 15 | ||
Material Polyamide | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Bosch Rexroth Connecting Component, Quick-Lock Fastener Type, Nylon Material - 3842146920
Looking for the key to securing struts in your modular structure? Use this quick-lock fastener from Bosch Rexroth to attach cable ducts in a jiffy. It's designed to fit a groove size of 10mm, so it slots easily into standard parts. There's no need for specialist tools or training to install this device. Simply use a flat-head screwdriver and turn the component clockwise, and you'll have it secured in seconds.
Features & Benefits
• Fits strut profiles between 40 and 60mm for versatility
• Nylon material is resistant to wear and abrasion for long-lasting performance
• Light weight of 1.786g to place minimal strain on your setup
Applications
• Data centres
• Industrial automation
• Distribution centres
How many fasteners do I get in a pack?
Each pack contains 10 quick-lock fasteners, so you'll have enough at hand to secure multiple cable ducts.
Related links
- MiniTec Quick-Lock Fastener, Connecting Component
- MiniTec M8 Quick-Lock Fastener, Connecting Component
- Bosch Rexroth Quick Connector Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth 17 Quick Connector Strut Profile 40 mm 50 mm Groove Size 10 mm,
- Bosch Rexroth Quick Connector Strut Profile 40 mm 50 mm Groove Size 8 mm
- Bosch Rexroth M12 Screw Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M5 Straddling Nut Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M6 Swivel-In Connecting Component 45 mm 60 mm, Groove Size
