MiniTec M8 Quick-Lock Fastener, Connecting Component
- RS Stock No.:
- 835-552
- Mfr. Part No.:
- 21.0016/0-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
€51.92
(exc. VAT)
€63.86
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €51.92 | €5.192 |
*price indicative
- RS Stock No.:
- 835-552
- Mfr. Part No.:
- 21.0016/0-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Quick-Lock Fastener | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 22mm | |
| Product System | Profile Assembly System | |
| Series | 21.0016/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Quick-Lock Fastener | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 22mm | ||
Product System Profile Assembly System | ||
Series 21.0016/0-010 | ||
RoHS Status: Exempt
The MiniTec Power lock fastener is a robust solution designed for effective force-locked connections, ensuring longevity and reliability in assemblies requiring secure fastening.
Manufactured from galvanized steel for enhanced durability
Supplied in packs of 100 for bulk applications
Compatible with ESD implementations for safe use in sensitive environments
Recommended torque of 12 Nm for optimal performance
Related links
- MiniTec M8 Quick-Lock Fastener, Connecting Component
- MiniTec Quick-Lock Fastener, Connecting Component
- Bosch Rexroth 15 Quick-Lock Fastener Strut Profile 40 mm 50 mm Groove Size 10 mm
- MiniTec M8 Screw, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M8 T-Head Bolt, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
