Bosch Rexroth M6 Cross Connector, Connecting Component, Strut Profile 28 mm, Groove Size D28 mm
- RS Stock No.:
- 703-9591
- Mfr. Part No.:
- 3842541181
- Manufacturer:
- Bosch Rexroth
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 703-9591
- Mfr. Part No.:
- 3842541181
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Cross Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | D28 mm | |
| Compatible Strut Profile | 28 mm | |
| Thread Size | M6 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Cross Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size D28 mm | ||
Compatible Strut Profile 28 mm | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt

Bosch Rexroth Connecting Component, Cross Connector Type, Die Cast Zinc Body - MGE Series - 3842541181
Bridge the gap between your EcoShape tubes with this connecting component from Bosch Rexroth. As a T-shaped cross-connector, it holds two tubes perpendicular to one another to form shelves and support beams. It does this by latching onto the 28mm thread of one tube while fitting around the second like a sleeve. This component simplifies assembly so you can build complex storage units and transport shuttles without a hitch.
Features & Benefits
• Anti-torsion design secures joints in place and prevents wobbling
• Diecast zinc is resistant to corrosion for long-term use
• Silver colour matches tubing for a uniform finish
Applications
• Storage units
• Distribution centres
• Packaging industry
• Retail sector
What tubes is this connector compatible with?
It's compatible with all round tubes from the EcoSafe range, including D28L (703-9698) and N10 (703-9705) struts.
Related links
- Bosch Rexroth M6 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm Round Tube Size 30.5 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Round Tube Size D28
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Round Tube Size 28 mm
- Bosch Rexroth M6 T-Connector Strut Profile 45 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Connector Strut Profile 40 mm, Groove Size 10 mm
