Elesa M6, S12 Panel Support Clamp, Connecting Component, Strut Profile 25 mm
- RS Stock No.:
- 786-5970
- Mfr. Part No.:
- 49301
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.41
(exc. VAT)
€21.41
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.41 |
| 5 - 9 | €16.73 |
| 10 + | €16.40 |
*price indicative
- RS Stock No.:
- 786-5970
- Mfr. Part No.:
- 49301
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Connecting Component | |
| Connector Type | Panel Support Clamp | |
| Compatible Strut Profile | 25 mm | |
| Thread Size | M6, S12 | |
| Material | Nylon | |
| Structural Element Type | Panel Accessory | |
| Length | 35mm | |
| Product System | PC | |
| Standards/Approvals | ISO 13857 section 4.2.4, Machine Directive (2006/42/CE) | |
| Series | PC35 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Connecting Component | ||
Connector Type Panel Support Clamp | ||
Compatible Strut Profile 25 mm | ||
Thread Size M6, S12 | ||
Material Nylon | ||
Structural Element Type Panel Accessory | ||
Length 35mm | ||
Product System PC | ||
Standards/Approvals ISO 13857 section 4.2.4, Machine Directive (2006/42/CE) | ||
Series PC35 | ||
- COO (Country of Origin):
- IT
Panel Support Clamp
Panel support clamps for use within structural systems. The clamp can be used to directly on panels with a thickness of between 3.1mm and 4mm. For use on panels with a higher thickness of up to 8mm spacers need to be inserted into the clamp.
Max load of clamp is 100N
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
Related links
- Elesa M6 Connecting Component, Tube Size 10 mm
- Rose+Krieger Sleeve Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger Parallel Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger M8 Base Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 25 mm Tube Size 25 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Tube Size 25.1 mm
