ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- RS Stock No.:
- 286-4966
- Mfr. Part No.:
- 1SLM004100A1912
- Manufacturer:
- ABB
Subtotal (1 unit)*
€68.88
(exc. VAT)
€84.72
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.88 |
*price indicative
- RS Stock No.:
- 286-4966
- Mfr. Part No.:
- 1SLM004100A1912
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Consumer Unit | |
| Series | 1SLM004100A | |
| Range | 41Z90 | |
| Colour | White | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS Status:Exempt | |
| IP Rating | IP41 | |
| Width | 430 mm | |
| Depth | 0.108m | |
| Length | 0.108m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Consumer Unit | ||
Series 1SLM004100A | ||
Range 41Z90 | ||
Colour White | ||
Housing Material Plastic | ||
Standards/Approvals RoHS Status:Exempt | ||
IP Rating IP41 | ||
Width 430 mm | ||
Depth 0.108m | ||
Length 0.108m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB protective door consist of an opaque plastic door with an IP41 rating
Enclosure material thermoplastic
Rohs compliant
Related links
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit, RoHS Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A
- ABB Plastic Consumer Unit RoHS IP30, IP41 1SPE0077
- ABB Plastic Consumer Unit IP41 Galeo