Eaton DILM Contactor Coil for use with DILM185A, DILM225A

Subtotal (1 unit)*

€634.56

(exc. VAT)

€780.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€634.56

*price indicative

RS Stock No.:
103-928
Mfr. Part No.:
139569 DILM225A-XSP(RDC60)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM185A, DILM225A

Standards/Approvals

UL, CSA, IEC/EN 60947-4-1

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series DILM replacement coil, is designed for use with DILM185A and DILM225A contactors. With tool-less plug connection, this replacement coil offers easy installation and compatibility with a voltage range of 48 - 60 V DC. The compact design of the coil ensures a perfect fit with dimensions of 95mm x 48mm x 92mm and a weight of 0.34 kg. Certified by CSA, IEC/EN, CE, and UL, this accessory guarantees high-quality performance in various climatic conditions.

Tool-less plug connection for easy installation

Compact design with dimensions 95mm x 48mm x 92mm

Certified by CSA IEC/EN CE and UL for reliability

Ensures quick and hassle-free replacement of coils

Guarantees a perfect fit in confined spaces

Provides assurance of high-quality standards with multiple certifications

Offers versatility in compatibility with different contactor models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy