Eaton DILM Contactor Coil for use with DILM150, DILM170, DILM115
- RS Stock No.:
- 254-378
- Mfr. Part No.:
- 230116 DILM150-XSP(RDC60)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€207.96
(exc. VAT)
€255.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.96 |
*price indicative
- RS Stock No.:
- 254-378
- Mfr. Part No.:
- 230116 DILM150-XSP(RDC60)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM150, DILM170, DILM115 | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE, 3211-04, UL E29096, CSA Class No.:2411-03, UL 508, CSA IEC/EN 60947-4-1, CSA 012528, UL, UL NLDX | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM150, DILM170, DILM115 | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE, 3211-04, UL E29096, CSA Class No.:2411-03, UL 508, CSA IEC/EN 60947-4-1, CSA 012528, UL, UL NLDX | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series DILM replacement coil is designed for seamless integration into your control systems. With its tool-less plug connection and robust design, it provides a reliable solution for operators seeking efficiency and ease of installation. The RDC functionality enables precision control with a versatile voltage range, making it ideal for various applications. This coil not only meets the industrial standards but also exemplifies superior thermal stability and corrosion resistance, ensuring longevity even in demanding environments. With a compact design, it facilitates straightforward mounting in your machinery, contributing to increased operational uptime and safety.
Tool-less plug connection simplifies installation
Designed for RDC functionality ensuring precise control
Compact dimensions allow for versatile mounting options
Robust construction provides resistance against harsh conditions
Compliance with industrial standards guarantees reliability
Wide operational temperature range enhances versatility
Related links
- Eaton DILM Contactor Coil for use with DILM150 DILMP125 - DILMP200, DILM115
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM170 DILM115
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM17 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
