Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 256-242
- Mfr. Part No.:
- 230081 DILM95-XSP(RDC60)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€188.66
(exc. VAT)
€232.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.66 |
*price indicative
- RS Stock No.:
- 256-242
- Mfr. Part No.:
- 230081 DILM95-XSP(RDC60)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | CE, CSA, CSA Std. C22.2 No. 14-05, 3211-04 UL File No.:E29096, EN 60947-4-1, CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, CSA File No.:012528 UL, IEC/EN 60947-4-1, CSA Class No.:2411-03, IEC 60947-4-1, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals CE, CSA, CSA Std. C22.2 No. 14-05, 3211-04 UL File No.:E29096, EN 60947-4-1, CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, CSA File No.:012528 UL, IEC/EN 60947-4-1, CSA Class No.:2411-03, IEC 60947-4-1, UL 508 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is designed to offer exceptional reliability and ease of use. Engineered with a tool-less plug connection, this coil ensures a seamless installation process, enabling efficient operation across varying voltage requirements. Operating between 48V and 60V DC, it is specifically tailored for compatibility with both DILM80 and DILM95. This versatile solution meets stringent compliance standards, making it a trusted choice for professionals in need of effective motor control solutions. With a lightweight design and robust specifications, this coil not only enhances performance but also contributes to a longer lifespan. Whether in industrial settings or commercial applications, this product stands out for its superior performance and reliability.
Tool-less installation streamlines setup, reducing downtime
Optimised for low voltage applications, ensuring enhanced flexibility
Meets multiple regulatory certifications for peace of mind
Constructed with high-quality materials for prolonged durability
Compact dimensions facilitate easy integration into existing systems
Wide operational temperature range ensures versatility in various environments
Engineered to support both DILM80 and DILM95 models, enhancing compatibility
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM80 - DILM96
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 690V
