Eaton DILM Terminal for use with DILM580 - DILM650

Subtotal (1 unit)*

€95.15

(exc. VAT)

€117.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.15

*price indicative

RS Stock No.:
251-969
Mfr. Part No.:
208285 DILM650-XHB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Terminal Cover

Product Type

Terminal

For Use With

DILM580 - DILM650

Standards/Approvals

RoHS

Series

DILM

COO (Country of Origin):
RO
The Eaton terminal shroud is an essential accessory for enhancing the functionality of DILM580 and DILM650 series contactors. Designed for optimal performance in demanding environments, it provides robust protection and allows for safe operation. The shroud ensures that terminals remain neatly covered, facilitating ease of maintenance and improving operational safety. With an emphasis on durability, it is engineered to withstand a wide range of climatic conditions, making it a reliable choice for various applications. Its thoughtful design not only complies with stringent quality standards but also helps to maintain the integrity of electrical connections, ensuring longevity in performance and reliability for users across numerous sectors.

Designed specifically for DILM580 and DILM650 contactors

Offers enhanced safety by covering terminals and preventing accidental contact

Constructed to endure extreme ambient temperatures, from -40 °C to 60 °C

Meets rigorous product standards ensuring reliable performance

Lightweight and compact, facilitating easy handling and installation

Corrosion-resistant materials enhance longevity and reduce maintenance needs

Optimised for compatibility with busbar tag systems

Contributes to overall electrical system efficiency and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy