Siemens SIRIUS 3RT2 Contactor Mechanical Latch for use with Contactor
- RS Stock No.:
- 158-068
- Mfr. Part No.:
- 3RT2926-3AF31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€83.57
(exc. VAT)
€102.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.57 |
*price indicative
- RS Stock No.:
- 158-068
- Mfr. Part No.:
- 3RT2926-3AF31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mechanical Latch | |
| Product Type | Contactor Mechanical Latch | |
| For Use With | Contactor | |
| Standards/Approvals | EAC, UKCA, CE | |
| Series | SIRIUS 3RT2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mechanical Latch | ||
Product Type Contactor Mechanical Latch | ||
For Use With Contactor | ||
Standards/Approvals EAC, UKCA, CE | ||
Series SIRIUS 3RT2 | ||
- COO (Country of Origin):
- DE
The Siemens mechanical latch stands as a reliable solution for controlling contactors in various industrial applications. Crafted for efficient performance, it operates seamlessly with both AC and DC control supply voltages, ensuring versatility in its deployment. With an impressive insulation voltage of 300V and a surge voltage resistance of 4 kV, this product guarantees safety and durability in challenging environments. The compact design facilitates straightforward mounting and installation, making it a user-friendly choice for engineers and technicians alike. Additionally, its robust construction is complemented by an environmentally conscious footprint, highlighting a commitment to sustainability without compromising on quality.
Wide temperature range ensures operational reliability
Clip-on fastening method for secure and easy installation
Screw-type terminals provide secure electrical connections
Accommodates various conductor cross-sections for flexibility
Environmental Product Declaration promotes sustainable practices
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
