Eaton NZM Mechanical Interlock

Subtotal (1 unit)*

€905.83

(exc. VAT)

€1,114.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€905.83

*price indicative

RS Stock No.:
240-644
Mfr. Part No.:
104547 NZM4-XMVR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mechanical Interlock

Accessory Type

Interlock

Standards/Approvals

No

Series

NZM

COO (Country of Origin):
RO
The Eaton Moeller series NZM offers a sophisticated solution for integrating molded case circuit breakers with remote operator functionality. Designed with precision, the device features a mechanical interlock that ensures optimal operational safety and compliance with various industry standards. Suited for use in demanding environments, the NZM series stands out for its reliability and efficiency. Its compact dimensions of 260 mm in depth, 100 mm in height, and 220 mm in width allow for easy installation without compromising on performance. This product is not just about utility but also about enhancing the user's experience through its innovative design features.

Advanced mechanical interlock for enhanced operational safety

Compact design facilitating effortless integration into existing systems

Manufactured in compliance with industry standards for peace of mind

Efficient heat dissipation ensures reliable performance during operation

Robust construction enhances durability in demanding environments

Clear documentation and resources available for easy installation

Acknowledged for its superior electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy