Eaton NZM Mechanical Interlock for use with NZM - Molded Case Circuit Breaker
- RS Stock No.:
- 258-305
- Mfr. Part No.:
- 281583 NZM3-XMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€185.29
(exc. VAT)
€227.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.29 |
*price indicative
- RS Stock No.:
- 258-305
- Mfr. Part No.:
- 281583 NZM3-XMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| Product Type | Mechanical Interlock | |
| For Use With | NZM - Molded Case Circuit Breaker | |
| Standards/Approvals | IEC60947, IEC, UL489, UL (Category Control Number DIHS), CSA (Class No. 1437-01), UL, UL (File No. E140305), CSA-C22.2 No. 5-09, UL/CSA, CE, CSA, RoHS conform, CSA (File No. 22086) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
Product Type Mechanical Interlock | ||
For Use With NZM - Molded Case Circuit Breaker | ||
Standards/Approvals IEC60947, IEC, UL489, UL (Category Control Number DIHS), CSA (Class No. 1437-01), UL, UL (File No. E140305), CSA-C22.2 No. 5-09, UL/CSA, CE, CSA, RoHS conform, CSA (File No. 22086) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton interlock is a high-quality mechanical accessory designed for use with size 3 circuit breakers in the Eaton Moeller series. With its flexible design, it offers the ability to interlock between two to four switches, providing enhanced safety and reliability in electrical operations. The product meets stringent international standards, ensuring robust performance and durability. It is ideal for applications where space-saving measures are essential while maintaining top-notch functionality. The NZM3-XMV is not just an accessory; it's a vital component that ensures operational safety in various switching scenarios, making it a perfect choice for modern installations.
Allows interlocking of two to four switches seamlessly
Compatible with a diverse range of circuit breaker sizes
Designed for easy installation with modular function groups
Complies with international safety standards for electrical equipment
Constructed to resist corrosion and provide long-lasting reliability
Offers exceptional flexibility for varied switching configurations
Related links
- Eaton NZM Mechanical Interlock for use with NZM4 NZM4-4 N4 N (S) 4 (-4), NZM4 (-4)
- Eaton NZM Mechanical Interlock for use with N2-4 NZM2 (-4) PN2-4 NZM2-4 NZM2-NA
- Eaton NZM Mechanical Interlock for use with NZM1 (-4) NZM1-NA PN1 (-4) PN1-4 NZM1, N (S) 1 (-4)
- Eaton NZM Mechanical Interlock
- Eaton NZM Mechanical Interlock for use with N (S) Mechanical interlock N3 NZM3 Accessory NZM3
- Eaton NZM Mechanical Interlock for use with N3 N4 N(S)3(-4) NS3 NZM3 NZM3-NA,
- Eaton NZM Mechanical Interlock for use with Accessory Mechanical interlock
- Eaton NZM Mechanical Interlock for use with N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4
