Eaton Eaton Moeller Contactor Element for use with M22 Push Buttons

Get a bulk buy discount

Add 5 more to save €3.90

View bulk pricing options

Subtotal (1 unit)*

€26.00

(exc. VAT)

€31.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€26.00-
5 - 9€25.22€3.90
10 +€22.70€33.00

*price indicative

RS Stock No.:
276-6512
Mfr. Part No.:
121720 M22-KC02SMC10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Element

Accessory Type

Contact Element

For Use With

M22 Push Buttons

Standards/Approvals

IEC 60947-5-1, CSA, UL 508, CE, IEC/EN 60947-5

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton Contact elements has 48 mm length, depth and 32 mm width, 30 mm height. It has maximum 70 mm ambient operating temperature. It uses base and floor mounting method and supports screw type electric connection.

0.8 Nm operating torque

IP20 degree of protection

Class III overvoltage category

CE and CSA approved

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy