Eaton NZM Mechanical Interlock
- RS Stock No.:
- 248-474
- Mfr. Part No.:
- 104550 NZM3-XMVRL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€916.14
(exc. VAT)
€1,126.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €916.14 |
*price indicative
- RS Stock No.:
- 248-474
- Mfr. Part No.:
- 104550 NZM3-XMVRL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| Product Type | Mechanical Interlock | |
| Standards/Approvals | No | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
Product Type Mechanical Interlock | ||
Standards/Approvals No | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated and reliable molded case circuit breaker equipped with a mechanical interlock for remote operation. Designed for versatile applications, this industry-leading product ensures top-notch performance and safety in electrical installations. Its robust construction meets essential standards, making it an indispensable component in modern control panels. The NZM series is ideal for demanding environments, offering ease of installation while maintaining exceptional operational efficiency. With a variety of compatible accessories, this circuit breaker provides advanced capabilities tailored to the needs of panel builders and electrical engineers alike.
Mechanical interlock functionality facilitates remote operation
Compact design ensures space-saving installation
Compliance with IEC and RoHS standards ensures reliability
Versatile accessory options enhance operational adaptability
Proven performance in demanding electrical installations
Advanced heat dissipation data aids in safe temperature management
Excellent corrosion resistance for longevity in various environments
Clearance and creepage distances adhere to product standard requirements
Related links
- Eaton NZM Mechanical Interlock for use with Accessory Mechanical interlock
- Eaton NZM Mechanical Interlock for use with N3 N4 N(S)3(-4) NS3 NZM3 NZM3-NA,
- Eaton NZM Mechanical Interlock for use with N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4
- Eaton NZM Mechanical Interlock for use with Mechanical interlock NZM2(-4) N(S)2(-4), Accessory N2 N2-4 NS2 NZM2 NZM2-4
- Eaton NZM Mechanical Interlock
- Eaton NZM Mechanical Interlock for use with N (S) Mechanical interlock N3 NZM3 Accessory NZM3
- Eaton NZM Mechanical Interlock for use with NZM - Molded Case Circuit Breaker
- Eaton NZM Mechanical Interlock for use with NZM4 NZM4-4 N4 N (S) 4 (-4), NZM4 (-4)
