Eaton DILM Terminal for use with DILM7-12

Subtotal (1 pack of 5 units)*

€69.96

(exc. VAT)

€86.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€69.96€13.992

*price indicative

RS Stock No.:
254-968
Mfr. Part No.:
240083 DILM12-XEK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Block

Product Type

Terminal

For Use With

DILM7-12

Standards/Approvals

CSA-C22.2 No. 14-05, CSA UL NLRV, CSA 012528, CSA Class No.:2411-03, UL, IEC/EN 60947-4-1, CE, UL 508, UL E36332

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton advanced incoming connection block designed specifically for seamless integration with the DILM7-12 series. This product ensures reliable performance through its robust and meticulously engineered design, catering to a wide spectrum of applications within the electrical industry. It excels in providing secure and efficient terminal connections, demonstrating resilience in demanding operational environments. With a compact footprint and lightweight construction, it affords flexibility in installation while maintaining high safety standards. The connection block is not only compliant with significant industry certifications but also tailored to meet rigorous performance specifications, making it an ideal choice for professionals seeking dependability.

Designed for use with a variety of Eaton Moeller products

Compact dimensions allow for easy installation in tight spaces

Constructed to meet stringent environmental and safety standards

Offers excellent resistance to thermal and electrical stress

Supports diverse conductor sizes for versatile application

Built to withstand challenging climatic conditions while maintaining performance

Maintenance-free operation empowers ongoing reliability

Incorporates advanced materials ensuring prolonged durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy