Eaton DILM Terminal for use with DILM80-150

Subtotal (1 pack of 10 units)*

€37.84

(exc. VAT)

€46.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.84€3.784

*price indicative

RS Stock No.:
248-470
Mfr. Part No.:
104486 DILM150-XZK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Terminal

Product Type

Terminal

For Use With

DILM80-150

Standards/Approvals

UL 508, UL Category Control No.:NKCR, IEC/EN 60947-4-1, CSA File No.:012528, CSA-C22.2 No. 14-05, RoHS, CSA, UL CSA Class No.:3211-03 CE UL File No.:E29096

Series

DILM

COO (Country of Origin):
RO
The Eaton additional terminal is a vital accessory designed for seamless integration with Eaton Moeller series DILM contactors, specifically tailored for the DILM80-150 range. Its compact design features dimensions that accommodate various applications while ensuring robustness in performance. Engineered for optimum efficiency, this terminal not only enhances the functionality of existing setups but also adheres to several international standards for safety and reliability. The innovative voltage indication LED enhances user visibility, allowing for quick monitoring of operational status, while its specified connection capabilities ensure compatibility with a variety of wiring configurations. Whether for industrial automation or smaller-scale installations, this accessory stands out as a dependable choice for enhancing control systems.

Designed specifically for the DILM80-150 series contactors

Compact dimensions facilitate easy installation and integration

Voltage indication for enhanced monitoring and user visibility

Connection options allow for various wire sizes for versatile use

Robust construction meets stringent international safety standards

Suitable for a wide range of industrial and commercial applications

Facilitates retrofitting on existing main terminal configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy