Eaton NAS Protection Module
- RS Stock No.:
- 252-032
- Mfr. Part No.:
- 198275 NAS125-CI-2-K95
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,742.70
(exc. VAT)
€5,833.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,742.70 |
*price indicative
- RS Stock No.:
- 252-032
- Mfr. Part No.:
- 198275 NAS125-CI-2-K95
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Protection Module | |
| Accessory Type | Protection Module | |
| Standards/Approvals | VDE-AR-N 4105 | |
| Series | NAS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Protection Module | ||
Accessory Type Protection Module | ||
Standards/Approvals VDE-AR-N 4105 | ||
Series NAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton mains and system-protection device combination is designed to provide reliable and efficient performance for low voltage networks. This innovative solution features compact dimensions tailored to accommodate a variety of installation environments while ensuring minimal energy consumption. Equipped with four poles, it adheres to the stringent requirements outlined in VDE-AR-N 4105, making it ideal for all generation systems operating on low voltage networks. The device is type-tested and durable, making it a trustworthy partner in enhancing protection for renewable energy systems. With an operational safety enveloped in robust design and high functionality, it is designed to support and safeguard your electrical systems effectively.
Compact design facilitates easy installation in various settings
Designed to comply with rigorous safety and performance standards
Four-pole configuration accommodates diverse electrical applications
Optimised for low energy consumption, promoting efficiency
Durable construction ensures longevity and reliability under operational stresses
Tailored for use in renewable energy systems to support modern electrical demands
Enhanced protection mechanisms safeguard against operational faults
Related links
- Eaton NAS Protection Module
- Eaton NAS NAS Electronic Circuit Breaker 125A 400V, 4 channels
- Eaton NAS NAS Electronic Circuit Breaker 160A 400V, 4 channels
- Eaton, NAS Surge Protection Device 400V Maximum Voltage Rating 100 kA Maximum Surge Current 4 Pole Protector
- Eaton 63A NAS Motor Protection Unit 40 °C, -20 °C
- Eaton Eaton xEffect Conversion Kit for use with K95
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton NAS63 NAS Electronic Circuit Breaker 80A 400V, 4 channels
