Eaton NAS63 NAS Electronic Circuit Breaker 80A 400V, 4 channels
- RS Stock No.:
- 120-819
- Mfr. Part No.:
- 168107 NAS80-CI-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,103.87
(exc. VAT)
€5,047.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,103.87 |
*price indicative
- RS Stock No.:
- 120-819
- Mfr. Part No.:
- 168107 NAS80-CI-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NAS63 | |
| Product Type | Electronic Circuit Breaker | |
| Series | NAS | |
| Number of Channels | 4 | |
| Current Rating | 80A | |
| Breaking Capacity | 500A | |
| Voltage | 400V | |
| Terminal Type | Screw | |
| Length | 225mm | |
| Width | 250mm | |
| Depth | 563mm | |
| Standards/Approvals | VDEARN 4105 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NAS63 | ||
Product Type Electronic Circuit Breaker | ||
Series NAS | ||
Number of Channels 4 | ||
Current Rating 80A | ||
Breaking Capacity 500A | ||
Voltage 400V | ||
Terminal Type Screw | ||
Length 225mm | ||
Width 250mm | ||
Depth 563mm | ||
Standards/Approvals VDEARN 4105 | ||
- COO (Country of Origin):
- DE
The Eaton mains and system-protection device combination provides reliable protection for renewable energy systems. With a compact design and high-quality construction, this device ensures optimal performance and safety. Ideal for a variety of applications, this product offers high breaking capacity and operational power, making it a versatile solution for your electrical needs.
Four-pole device combination for enhanced protection
IP65 degree of protection for durability in various environments
Wide terminal capacity for flexible installation options
Rated breaking capacity of 500A for reliable performance
Short-circuit curre
Related links
- Eaton NAS63 NAS Electronic Circuit Breaker 63A 400V, 4 channels
- Eaton NAS NAS Electronic Circuit Breaker 160A 400V, 4 channels
- Eaton NAS NAS Electronic Circuit Breaker 125A 400V, 4 channels
- Eaton, NAS Surge Protection Device 400V Maximum Voltage Rating 100 kA Maximum Surge Current 4 Pole Protector
- Eaton 63A NAS Motor Protection Unit 40 °C, -20 °C
- Hager NKN Electronic Circuit Breaker 10A 400V DIN Rail Curve C
- Eaton NZM Electronic Circuit Breaker 80A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 80A 690V DIN Rail
