Eaton NAS NAS Electronic Circuit Breaker 160A 400V, 4 channels
- RS Stock No.:
- 120-822
- Mfr. Part No.:
- 168111 NAS160-CI-1-K95
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,655.71
(exc. VAT)
€6,956.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,655.71 |
*price indicative
- RS Stock No.:
- 120-822
- Mfr. Part No.:
- 168111 NAS160-CI-1-K95
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NAS | |
| Series | NAS | |
| Number of Channels | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 950A | |
| Voltage | 400V | |
| Terminal Type | Screw | |
| Length | 225mm | |
| Width | 375mm | |
| Depth | 688mm | |
| Standards/Approvals | VDEARN 4105 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NAS | ||
Series NAS | ||
Number of Channels 4 | ||
Current Rating 160A | ||
Breaking Capacity 950A | ||
Voltage 400V | ||
Terminal Type Screw | ||
Length 225mm | ||
Width 375mm | ||
Depth 688mm | ||
Standards/Approvals VDEARN 4105 | ||
- COO (Country of Origin):
- DE
The Eaton mains and system-protection device combination Moeller series is designed to provide central mains and system protection for renewable energy applications. With a rated breaking capacity of 950A at 380/400V and a short-circuit current of 100kA, this device ensures reliable protection and efficient power distribution. The product features screw terminals for easy connection, IP65 degree of protection for use in harsh environments, and a compact design suitable for various installation settings.
Four-pole device for comprehensive protection
Compact size with dimensions of 225mm x 688mm x 375mm
Rated operational power of 100kW at 380/400V
Sealing power consumption of 6.2 VA at AC 50/60 Hz
Ambient operating temperature range from -20°C to 40°C
Related links
- Eaton NAS NAS Electronic Circuit Breaker 125A 400V, 4 channels
- Eaton NAS63 NAS Electronic Circuit Breaker 63A 400V, 4 channels
- Eaton NAS63 NAS Electronic Circuit Breaker 80A 400V, 4 channels
- Eaton NAS Protection Module
- Hager NKN Electronic Circuit Breaker 10A 400V DIN Rail Curve C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type C
- Eaton PKE Electronic Circuit Breaker 160A 690V DIN Rail
