Eaton NAS NAS Electronic Circuit Breaker 125A 400V, 4 channels
- RS Stock No.:
- 120-821
- Mfr. Part No.:
- 168110 NAS125-CI-1-K95
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,313.47
(exc. VAT)
€6,535.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,313.47 |
*price indicative
- RS Stock No.:
- 120-821
- Mfr. Part No.:
- 168110 NAS125-CI-1-K95
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NAS | |
| Product Type | Electronic Circuit Breaker | |
| Series | NAS | |
| Number of Channels | 4 | |
| Current Rating | 125A | |
| Voltage | 400V | |
| Breaking Capacity | 800A | |
| Length | 225mm | |
| Terminal Type | Screw | |
| Width | 375mm | |
| Depth | 688mm | |
| Standards/Approvals | VDEARN 4105 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NAS | ||
Product Type Electronic Circuit Breaker | ||
Series NAS | ||
Number of Channels 4 | ||
Current Rating 125A | ||
Voltage 400V | ||
Breaking Capacity 800A | ||
Length 225mm | ||
Terminal Type Screw | ||
Width 375mm | ||
Depth 688mm | ||
Standards/Approvals VDEARN 4105 | ||
- COO (Country of Origin):
- DE
The Eaton mains and system-protection device combination is designed to provide central mains and system protection for renewable energies. With a rated breaking capacity of 800A at 380/400V, it offers reliable protection for your electrical systems. The product is ideal for applications requiring high operational power and short-circuit protection.
IP65 protection ensures secure operation in diverse environments
Four-pole design enables efficient electrical connections
Supports various cable types and sizes for versatile installation
Operates in temperatures from -20°C to 40°C for flexibility
Rated
Related links
- Eaton NAS NAS Electronic Circuit Breaker 160A 400V, 4 channels
- Eaton NAS Protection Module
- Eaton NAS63 NAS Electronic Circuit Breaker 63A 400V, 4 channels
- Eaton NAS63 NAS Electronic Circuit Breaker 80A 400V, 4 channels
- Eaton, NAS Surge Protection Device 400V Maximum Voltage Rating 100 kA Maximum Surge Current 4 Pole Protector
- Hager NKN Electronic Circuit Breaker 10A 400V DIN Rail Curve C
- Eaton Eaton xEffect Conversion Kit for use with K95
- Legrand Vistop Miniature Circuit Breaker 125A 250 V dc DC, 15 kA Breaking Capacity
