Eaton DILM Interlock for use with DILM225A, DILM400, DILM250, DILM300A, DILM185A, DILM500
- RS Stock No.:
- 252-906
- Mfr. Part No.:
- 208289 DILM500-XMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.60
(exc. VAT)
€64.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.60 |
*price indicative
- RS Stock No.:
- 252-906
- Mfr. Part No.:
- 208289 DILM500-XMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Interlock | |
| For Use With | DILM225A, DILM400, DILM250, DILM300A, DILM185A, DILM500 | |
| Standards/Approvals | CSA CSA Class No.:3211-04, UL NKCR, UL CE IEC/EN 60947-4-1, UL 508, CSA-C22.2 No. 14-05, CSA 012528, UL E29184 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mechanical Interlock | ||
Product Type Interlock | ||
For Use With DILM225A, DILM400, DILM250, DILM300A, DILM185A, DILM500 | ||
Standards/Approvals CSA CSA Class No.:3211-04, UL NKCR, UL CE IEC/EN 60947-4-1, UL 508, CSA-C22.2 No. 14-05, CSA 012528, UL E29184 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton sophisticated mechanical interlock designed to enhance safety and functionality when used with a range of Eaton Moeller series contactors. Engineered for compatibility with DILM185A through DILM500, this unit provides a seamless solution for ensuring a secure operating environment. Its robust engineering and precise design facilitate reduced operational risks, making it an essential component in low-voltage switch technology. The interlock adheres to stringent safety certifications, reinforcing its reliability in demanding applications. With a sleek and compact form factor, it effortlessly integrates into existing systems, ensuring optimal performance without compromising space efficiency. The DILM500-XMV not only simplifies operation but also enhances the overall effectiveness of switchgear arrangements in various industrial settings, ensuring both compliance and adaptability.
Offers robust mechanical locking for enhanced security
Ensures optimal integration with Eaton's range of contactors
Engineered to meet stringent safety and environmental standards
Compact design maximises space utilisation in switchgear assemblies
Facilitates smooth operational transitions, reducing the risk of electrical faults
Tested for resistance to corrosion and UV radiation for increased durability
Conforms to multiple international certifications for operational peace of mind
Related links
- Eaton DILM Interlock for use with DILM80-150 DILM150-XMV
- Eaton DILM Interlock for use with DILM750 DILM1000 DILM580
- Eaton DILM Coil for use with DILM250-S, DILM300A-S
- Eaton 2082 Terminal Block for use with DILM300A and DILM400, DILM250
- Eaton DILM Mechanical Interlock for use with DILM40 - DILM72 DILMF40 - DILMF65
- Eaton DILM Contactor Coil for use with DILM300A, DILM250
- Eaton DILM Contactor Coil for use with DILM300 DILM500
- Eaton DILM Contactor Coil for use with DILM500 DILM300
