Eaton DILM Contactor Coil for use with DILM300, DILM400, DILM500
- RS Stock No.:
- 251-967
- Mfr. Part No.:
- 208257 DILM500-XSP/E(RAC500)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,074.35
(exc. VAT)
€1,321.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,074.35 |
*price indicative
- RS Stock No.:
- 251-967
- Mfr. Part No.:
- 208257 DILM500-XSP/E(RAC500)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM300, DILM400, DILM500 | |
| Standards/Approvals | UL, UL 508, CSA File No.:1017510, UL Category Control No.:NLDX, CSA, RoHS, CE, CSA Class No.:3211-04, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL File No.:E29096 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM300, DILM400, DILM500 | ||
Standards/Approvals UL, UL 508, CSA File No.:1017510, UL Category Control No.:NLDX, CSA, RoHS, CE, CSA Class No.:3211-04, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL File No.:E29096 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton replacement coil from Eaton represents a robust and reliable solution for the Moeller series DILM family. Designed for seamless integration with DILM300, DILM400, and DILM500 contactors, it offers flexibility in operation with its AC and DC voltage compatibility. Built to endure extreme temperatures, this unit ensures consistent performance across various operational environments. The compact design, coupled with a range of certification approvals, reinforces its position as a trustworthy choice for industrial applications. Additional certifications such as UL and CSA signify stringent compliance with international safety standards, providing peace of mind for users. With exceptional thermal stability and resistance to corrosion, it stands as a reliable companion for controlling motor functions and enhancing system efficiency.
Designed for use with Eaton Moeller series DILM contactors
Compatible with both AC and DC voltage types
Operates effectively in temperatures ranging from -40 °C to 60 °C
Exceeds industry standards for thermal stability and corrosion resistance
Comes with international safety certifications for utmost reliability
Features simple installation instructions to facilitate quick setup
Lightweight construction ensures ease of handling during installation
Related links
- Eaton DILM Contactor Coil for use with DILM400 DILM300
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Contactor Coil for use with DILM (-C) 250 DILM (-C) 185
- Eaton DILM Contactor Coil for use with DILM500 DILM300
- Eaton DILM Contactor Coil for use with DILM400 - DILM500
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILM Coil for use with DILM400-S, DILM500-S
- Eaton DILM Contactor 3-Pole 300 kW, 400V
