Eaton DILM Interlock for use with DILM80-150 DILM150-XMV
- RS Stock No.:
- 253-947
- Mfr. Part No.:
- 240081 DILM150-XMV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€170.41
(exc. VAT)
€209.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.41 |
*price indicative
- RS Stock No.:
- 253-947
- Mfr. Part No.:
- 240081 DILM150-XMV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | DILM80-150 DILM150-XMV | |
| Standards/Approvals | CSA IEC/EN 60947-4-1 UL Category Control No.:NLDX CSA File No.:012528 UL UL File No.:E29096 CSA-C22.2 No. 14-05 UL 508 CE CSA Class No.:2411-03, 3211-04 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With DILM80-150 DILM150-XMV | ||
Standards/Approvals CSA IEC/EN 60947-4-1 UL Category Control No.:NLDX CSA File No.:012528 UL UL File No.:E29096 CSA-C22.2 No. 14-05 UL 508 CE CSA Class No.:2411-03, 3211-04 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative interlock mechanism from Eaton is specifically designed for the DILM series, providing robust mechanical safety for your electrical systems. Crafted with a focus on reliability, this interlock ensures that operations are conducted safely and securely, reducing the risk of accidental disconnection. Built to withstand challenging environmental conditions, the device guarantees optimal performance in various settings, making it an indispensable component for any low-voltage switchgear application. The interlock operates seamlessly with a variety of DILM contactors, establishing a comprehensive safety solution that meets stringent industry standards. Whether you're in industrial automation or building management, this mechanical interlock stands out for its high durability and compliance with essential standards, offering peace of mind in every use case.
Mechanical locking enhances safety in operational environments
Compatible with a wide range of DILM models for extensive usability
Robust design withstands harsh ambient conditions
Minimal thermal heat dissipation contributes to energy efficiency
User-friendly installation process reduces downtime
Meets global safety certifications, ensuring compliance
Versatile accessory type suitable for different applications
Promotes reliable functioning in automated systems
Related links
- Eaton DILM Interlock for use with DILM750 DILM1000 DILM580
- Eaton DILM Interlock for use with DILM225A DILM250 DILM185A, DILM500
- Eaton DILM Mechanical Interlock for use with DILM40 - DILM72 DILMF40 - DILMF65
- Eaton DILM Contactor Interlock for use with DILMP20 Series DILA Series
- Eaton DILM Contactor Interlock for use with DILMP32 to DILMP45 Series DILM17 to DILM38 Series
- Eaton DILM Parallel Link for use with DILM80-150
- Eaton DILM Terminal for use with DILM80-150
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
