Eaton DILM Contactor Reversing Block for use with DILM7-M12

Subtotal (1 pack of 20 units)*

€144.92

(exc. VAT)

€178.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€144.92€7.246

*price indicative

RS Stock No.:
255-202
Mfr. Part No.:
239372 DILM12-XRA2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Bridge

Product Type

Contactor Reversing Block

For Use With

DILM7-M12

Standards/Approvals

CSA-C22.2 No. 14-05, UL 508, UL File No.:E36332, UL, CSA File No.:012528, CE, CSA, UL Category Control No.:NLRV, IEC/EN 60947-4-1, CSA Class No.:3211-05

Series

DILM

COO (Country of Origin):
CZ
The Eaton reversing bridge from Eaton's Moeller series DILM is engineered for superior performance in various industrial applications. Designed to seamlessly integrate with DILM7-M12 configurations, it ensures reliable motor control and effective switching. The product embodies a robust build and precision engineering, making it suitable for a wide range of environments. With certifications including CSA and UL, the reversing bridge meets stringent safety and quality standards, offering peace of mind alongside operational efficiency.

Designed for optimal compatibility with DILM series motor control products

Robust construction ensures durability even under demanding industrial conditions

Offers reliable performance for reversing operations, enhancing productivity

Complies with major international safety and quality certifications

Compact dimensions maximise space efficiency during installation

Facilitates easy integration into existing electrical systems

Innovative design allows for effective thermal management and heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy