Eaton DILM Parallel Link for use with DILM7- M12
- RS Stock No.:
- 254-966
- Mfr. Part No.:
- 239374 DILM12-XEV
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
€90.44
(exc. VAT)
€111.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.44 | €4.522 |
*price indicative
- RS Stock No.:
- 254-966
- Mfr. Part No.:
- 239374 DILM12-XEV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Parallel Link | |
| Accessory Type | Connecting Bridge | |
| For Use With | DILM7- M12 | |
| Standards/Approvals | UL, UL Category Control No.:NLRV, IEC/EN 60947-4-1, UL File No.:E36332, CE, UL 508, CSA-C22.2 No. 14-05, CSA, CSA Class No.:3211-05, CSA File No.:012528 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Parallel Link | ||
Accessory Type Connecting Bridge | ||
For Use With DILM7- M12 | ||
Standards/Approvals UL, UL Category Control No.:NLRV, IEC/EN 60947-4-1, UL File No.:E36332, CE, UL 508, CSA-C22.2 No. 14-05, CSA, CSA Class No.:3211-05, CSA File No.:012528 | ||
Series DILM | ||
- COO (Country of Origin):
- CZ
The Eaton Moeller series DILM link ensures seamless electrical interlocking for the DILM7-M12 devices, presenting an optimal solution for enhancing safety and reliability in motor control applications. Designed with precision, this accessory not only meets industry standards but also provides exceptional performance in various operational environments. With its robust construction, the product can withstand extreme temperatures ranging from -25 °C to 60 °C, showcasing its versatility. Ideal for integration into switchgear systems, it simplifies installation and enhances operational effectiveness. The DILM link underlines Eaton's commitment to quality with certifications from leading safety boards, ensuring peace of mind for users across diverse applications.
Provides reliable electrical interlocking for enhanced safety
Optimised for motor control applications, ensuring operational efficiency
Constructed to operate within a wide temperature range
Certified by CE, CSA, and UL for global compliance
Facilitates easy integration into existing systems
Designed to meet rigorous product standard requirements
Offers robust performance in adverse environmental conditions
Supports efficient heat dissipation to prevent operational failures
Aid in achieving compliance with electromagnetic compatibility standards
Enhances mechanical reliability to withstand impact and stress
Related links
- Eaton DILM Parallel Link for use with DILM15 Series DILMP20 Series
- Eaton DILM Parallel Link for use with DIL M7-M12
- Eaton DILM Parallel Link for use with DILM40-65
- Eaton DILM Parallel Link for use with DILM80-150
- Eaton DILM Parallel Link for use with DILM17-M32
- Eaton DILM Parallel Link for use with DILM80 to DILM150
- Eaton DILM Parallel Link for use with DILM15 Series, DILM32 Series
- Eaton DILM Contactor Bridge for use with DILM12-XR, DILM7-M12
