Eaton DILM Contactor Coil for use with DILM50, DILMP63, DILM72, DILMP80, DILM65, DILM40
- RS Stock No.:
- 258-025
- Mfr. Part No.:
- 281171 DILM65-XSP(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 258-025
- Mfr. Part No.:
- 281171 DILM65-XSP(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM50, DILMP63, DILM72, DILMP80, DILM65, DILM40 | |
| Standards/Approvals | UL File No.:E29096, CE, 3211-04, CSA Class No.:2411-03, CSA, UL 508, UL Category Control No.:NLDX, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL, CSA File No.:012528 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM50, DILMP63, DILM72, DILMP80, DILM65, DILM40 | ||
Standards/Approvals UL File No.:E29096, CE, 3211-04, CSA Class No.:2411-03, CSA, UL 508, UL Category Control No.:NLDX, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL, CSA File No.:012528 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is a robust and efficient solution for your control needs. Designed for seamless integration with various DILM models, including DILM40, DILM50, DILM65, and DILM72, this coil offers tool-less plug connection for easier installation. It operates effectively at dual voltage inputs of 230 V at 50 Hz and 240 V at 60 Hz, making it a versatile choice for diverse applications. With compact dimensions of 69 mm in length, 56 mm in width, and 48 mm in height, it is engineered to fit into tight spaces without compromising performance. This product is built to elevate standards in electromagnetic compatibility and thermal stability while meeting stringent certifications. Enhance your electrical panel's reliability with this pioneering coil solution that assures consistent operations across various environments.
Tool-less plug connection for easy installation
Compact design allows for installation in constrained spaces
Dual voltage compatibility ensures flexibility in application
Robust performance under diverse climatic conditions
Complies with multiple relevant safety and performance standards
Part of a reputable series known for its reliability and efficiency
Designed to enhance operational stability across various electrical setups
Related links
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM40 DILMP80 DILMP63, DILM65
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM Contactor Coil for use with DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM72
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
