Eaton DILM Contactor Coil for use with DILMP32 - DILMP45, DILM38, DILM32, DILM25, DILM17
- RS Stock No.:
- 256-882
- Mfr. Part No.:
- 281141 DILM32-XSP(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 256-882
- Mfr. Part No.:
- 281141 DILM32-XSP(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILMP32 - DILMP45, DILM38, DILM32, DILM25, DILM17 | |
| Standards/Approvals | CE, UL 508, UL, CSA, CSA File No.:012528, 3211-04 IEC/EN 60947-4-1, UL File No.:E29096, UL Category Control No.:NLDX, CSA-C22.2 No. 14-05, CSA Class No.:2411-03 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILMP32 - DILMP45, DILM38, DILM32, DILM25, DILM17 | ||
Standards/Approvals CE, UL 508, UL, CSA, CSA File No.:012528, 3211-04 IEC/EN 60947-4-1, UL File No.:E29096, UL Category Control No.:NLDX, CSA-C22.2 No. 14-05, CSA Class No.:2411-03 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil from Eaton is an essential component designed to enhance the performance of contactors within various electrical applications. Engineered for seamless integration, this coil operates effectively at both 230 V 50 Hz and 240 V 60 Hz AC, ensuring reliability and efficiency in power management. Its innovative tool-less plug connection simplifies installation, allowing for swift replacement without the need for additional tools. Ideal for use with compatible models such as DILM17, DILM25, DILM32, DILM38, and the DILMP32 - DILMP45 series, this product meets rigorous safety standards while delivering outstanding operational performance. Whether upgrading existing equipment or new installations, this replacement coil promises durability and exceptional functionality.
Simplifies installation with a tool-less plug connection
Compatible with a wide range of models for versatile applications
Built to operate within stringent temperature ranges for reliable performance
Designed for easy maintenance, contributing to reduced downtime
Meets high safety and quality standards for peace of mind
Provides consistent performance in critical electrical systems
Related links
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton DILM Contactor Coil for use with DILM38 DILM32, DILM25
- Eaton Contactor Coil for use with DILM32 DILM17, DILM38
- Eaton DILM Contactor Coil for use with DILM17 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
