Eaton DILM Contactor Suppressor Diode for use with DILK33 - DILK50, DILMP63 - DILMP200, DILM40 - DILM95
- RS Stock No.:
- 257-062
- Mfr. Part No.:
- 281217 DILM95-XSPV130
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 257-062
- Mfr. Part No.:
- 281217 DILM95-XSPV130
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Contactor Suppressor Diode | |
| For Use With | DILK33 - DILK50, DILMP63 - DILMP200, DILM40 - DILM95 | |
| Standards/Approvals | CSA File No.:256465, CE, NKCR8, UL Category Control No.:NKCR2, UL File No.:E29184, UL 508, RoHS, UL Recognised, CSA Class No.:3211-07, CSA-C22.2 No. 14-05, CSA, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Contactor Suppressor Diode | ||
For Use With DILK33 - DILK50, DILMP63 - DILMP200, DILM40 - DILM95 | ||
Standards/Approvals CSA File No.:256465, CE, NKCR8, UL Category Control No.:NKCR2, UL File No.:E29184, UL 508, RoHS, UL Recognised, CSA Class No.:3211-07, CSA-C22.2 No. 14-05, CSA, IEC/EN 60947-4-1 | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton varistor suppressor circuit is designed for effective surge protection in various applications. Featuring a voltage range of 48 to 130 AC V, it ensures stability and reliability for use with a wide array of contactors, specifically the DILM and DILK series. With a focus on robust performance, this device caters to a diverse set of operational requirements, making it an essential component for safe and efficient electrical systems. Its durable build allows for deployment in challenging environments, ensuring minimal disruption while maintaining high levels of performance. The DILM series is known for its flexibility, and the varistor suppressor circuit complements this with its advanced design attributes, supporting a safer operation under varying electrical loads.
Designed to work seamlessly with multiple contactor models
Ensures reliable operation under fluctuating voltage conditions
Compact dimensions allow for easy integration into existing systems
Meets stringent international standards for safety and reliability
Provides effective surge protection, enhancing equipment lifespan
Facilitates consistency in performance for low-voltage industrial applications
Offers ambient temperature stability for varied operational environments
Supports straightforward installation with minimal technical requirements
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILK33 - DILK50 DILM40 - DILM95
- Eaton DILM Contactor Suppressor Diode for use with DILM40 - DILM95 DILMP63 - DILMP200
- Eaton DILM RC Suppressor Circuit for use with DILMP63 - DILMP200 DILK33 - DILK50
- Eaton DILM Surge Suppressor for use with DILMP63 to DILMP200 Series DILK33 to DILK50 Series
- Eaton DILM Surge Suppressor for use with DILK33 to DILK50 Series DILM40 to DILM95 Series
- Eaton DILM Contactor Suppressor Diode for use with DILMP20 DILM7 - DILM15
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILM17 - DILM32, DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
