Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25, DILL…, DILMP32 - DILMP45, DILM17 - DILM32
- RS Stock No.:
- 258-281
- Mfr. Part No.:
- 281215 DILM32-XSPV500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.42 |
*price indicative
- RS Stock No.:
- 258-281
- Mfr. Part No.:
- 281215 DILM32-XSPV500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Suppressor Diode | |
| Accessory Type | Suppressor Circuit | |
| For Use With | DILK12 - DILK25, DILL…, DILMP32 - DILMP45, DILM17 - DILM32 | |
| Standards/Approvals | UL Category Control No.:NKCR2, CSA File No.:256465, RoHS, UL Recognised, CSA-C22.2 No. 14-05, CSA, UL File No.:E29184, CE, CSA Class No.:3211-07, IEC/EN 60947-4-1, NKCR8, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Suppressor Diode | ||
Accessory Type Suppressor Circuit | ||
For Use With DILK12 - DILK25, DILL…, DILMP32 - DILMP45, DILM17 - DILM32 | ||
Standards/Approvals UL Category Control No.:NKCR2, CSA File No.:256465, RoHS, UL Recognised, CSA-C22.2 No. 14-05, CSA, UL File No.:E29184, CE, CSA Class No.:3211-07, IEC/EN 60947-4-1, NKCR8, UL 508 | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton varistor suppressor circuit is meticulously designed to enhance performance and efficiency in your electrical systems. Ideal for use with a variety of Eaton Moeller controllers, it offers reliable voltage protection across a range of applications. Its robust build ensures compliance with industry standards while functioning seamlessly even under varying environmental conditions. This innovative solution not only safeguards your equipment but also promotes longevity by reducing potential damage from voltage spikes, making it an essential component for modern industrial setups.
Delivers superior protection against voltage surges
Compatible with multiple Eaton Moeller series, enhancing versatility
Designed to operate efficiently in ambient temperatures from -25 °C to 60 °C
Features a compact form factor, making installation straightforward
Exceeds rigorous international safety certifications, ensuring peace of mind
Ideal for integration with DC operated contactors, offering added functionality
Meets stringent environmental requirements for long-term reliability
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILM17 - DILM32, DILMP32 - DILMP45
- Eaton DILM Contactor Suppressor Diode for use with DILM17 - DILM32 DILK12 - DILK25, DILL
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Contactor Varistor for use with DILK12 to DILK25 Series DILMP32 to DILMP45 Series
- Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series DILMP32 to DILMP45 Series
- Eaton DILM Contactor Coil for use with DILM32 DILM17 DILM25
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Varistor for use with DILMP32 to DILMP45 Series DILK12 to DILK25 Series
