Eaton DILM Contactor Coil for use with DILM38, DILM25, DILM17, DILM32, DILMP32 - DILMP45
- RS Stock No.:
- 259-405
- Mfr. Part No.:
- 281155 DILM32-XSP(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.22
(exc. VAT)
€113.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.22 |
*price indicative
- RS Stock No.:
- 259-405
- Mfr. Part No.:
- 281155 DILM32-XSP(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM38, DILM25, DILM17, DILM32, DILMP32 - DILMP45 | |
| Standards/Approvals | IEC/EN 60947-4-1, UL Category Control No.:NLDX, 3211-04 UL 508, CSA-C22.2 No. 14-05, UL, CE, CSA CSA File No.:012528, CSA Class No.:2411-03, UL File No.:E29096 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM38, DILM25, DILM17, DILM32, DILMP32 - DILMP45 | ||
Standards/Approvals IEC/EN 60947-4-1, UL Category Control No.:NLDX, 3211-04 UL 508, CSA-C22.2 No. 14-05, UL, CE, CSA CSA File No.:012528, CSA Class No.:2411-03, UL File No.:E29096 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Replacement coil is engineered to enhance the functionality of the Eaton Moeller® series DILM contactors. Designed for seamless integration, it features a tool-less plug connection that ensures quick and easy installation. Operating within the voltage range of 24 to 27 V DC, it is suitable for complex applications with DILM17, DILM25, DILM32, DILM38, and DILMP32 - DILMP45 devices.
Built with high quality materials ensuring long term durability and performance
Compliance with international safety standards including CE and UL certifications
Compact size allows for effective space management within electrical cabinets
Designed for reliable functionality in demanding environments
Related links
- Eaton DILM Contactor Coil for use with DILM32 DILM17 DILM25
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILM17 - DILM32, DILMP32 - DILMP45
- Eaton DILM Contactor Suppressor Diode for use with DILM17 - DILM32 DILK12 - DILK25, DILL
