Eaton DILM Contactor Coil for use with DILM25, DILM38, DILM32, DILMP32 - DILMP45, DILM17
- RS Stock No.:
- 258-021
- Mfr. Part No.:
- 281145 DILM32-XSP(24V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 258-021
- Mfr. Part No.:
- 281145 DILM32-XSP(24V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM25, DILM38, DILM32, DILMP32 - DILMP45, DILM17 | |
| Standards/Approvals | UL E29096, CE, 3211-04 CSA 012528, CSA, UL 508, CSA Class No.:2411-03, UL NLDX, CSA-C22.2 No. 14-05, UL, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM25, DILM38, DILM32, DILMP32 - DILMP45, DILM17 | ||
Standards/Approvals UL E29096, CE, 3211-04 CSA 012528, CSA, UL 508, CSA Class No.:2411-03, UL NLDX, CSA-C22.2 No. 14-05, UL, IEC/EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil, designed specifically for use with the Moeller series, features a tool-less plug connection that simplifies installation and maintenance. Ideal for a range of applications, it operates at a voltage of 24 V and is suitable for both 50 Hz and 60 Hz alternating current. The coil is compatible with several models, ensuring versatility in your electrical systems. Its robust design meets stringent environmental standards, making it resilient under various climatic conditions, from -25 °C to 60 °C. With certifications from leading safety agencies, this coil guarantees reliability and performance, making it a trusted choice for professionals in the field.
Tool-less installation enhances efficiency and reduces downtime
Compatible with a variety of Moeller contactors for flexible usage
Designed for demanding applications, providing reliable performance
Certified to meet international standards, ensuring exceptional safety
Lightweight and compact, simplifying integration into existing setups
Durable construction withstands challenging environmental conditions
Ideal for both industrial and commercial applications
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM32 DILM17 DILM25
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM17 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM25, DILM38
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILMP32 - DILMP45, DILM17 - DILM32
