Eaton DILM Contactor Coil for use with DILM25, DILM17, DILM32, DILM38

Subtotal (1 unit)*

€34.46

(exc. VAT)

€42.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.46

*price indicative

RS Stock No.:
259-403
Mfr. Part No.:
281144 DILM32-XSP(415V50HZ,480V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM25, DILM17, DILM32, DILM38

Standards/Approvals

CE

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton replacement coil is designed to integrate seamlessly with Eaton’s Moeller series contactors, delivering reliable performance for a range of industrial applications. Engineered for tool-less plug connection, it operates at dual voltages of 415 V 50 Hz and 480 V 60 Hz, ensuring versatility across different operational settings. The compact dimensions and minimal weight make it easy to install in confined spaces while maintaining robust functionality. Compliance with CE standards guarantees that this product meets rigorous safety and quality benchmarks, allowing engineers to perform their tasks with confidence. Built to withstand a broad temperature range, this coil’s durability and user-friendly design make it an essential component for enhancing the efficiency and reliability of electrical systems.

Tool-less plug connection simplifies installation and reduces downtime

Dual voltage operation provides flexibility for various applications

Compact design allows for space-saving installations

Compliant with CE standards for ensuring safety and quality

Suitable for a wide range of operational temperatures, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy