Eaton DILM Contactor Coil for use with DILM115, DILM150, DILM170

Subtotal (1 unit)*

€207.96

(exc. VAT)

€255.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.96

*price indicative

RS Stock No.:
256-248
Mfr. Part No.:
230122 DILM150-XSP(RDC240)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM115, DILM150, DILM170

Standards/Approvals

CSA CSA-C22.2 No. 14-05, CSA 012528, UL, CSA Class No.:2411-03, UL E29096, UL NLDX, 3211-04 CE, IEC/EN 60947-4-1, UL 508

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton DILM series replacement coil stands out for its powerful performance and robust design, making it an essential component for reliable industrial applications. Designed for tool-less plug connection, this coil ensures effortless installation, while its advanced RDC technology supports a wide range of DC voltages, precisely from 200 to 240 V. This versatility makes it suitable for various Eaton Moeller DILM models, providing users with flexibility and convenience in their operations. The specifications guarantee a robust build, allowing for operation in extreme temperatures ranging from -25°C to 60°C. The Eaton innovative device embodies Eaton's commitment to delivering products that meet stringent industry standards, ensuring safety and longevity in use.

Tool-less plug connection simplifies installation

Wide operating voltage range enhances versatility

Robust design ensures long-lasting performance in demanding environments

Compatible with multiple DILM series models for added flexibility

Engineered to withstand ambient temperatures from -25°C to 60°C

Meets rigorous industrial and safety standards, providing peace of mind

Lightweight construction allows easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy