Eaton DILM Contactor Suppressor Diode for use with DILK33 - DILK50, DILMP63 - DILMP200, DILM40 - DILM95
- RS Stock No.:
- 259-415
- Mfr. Part No.:
- 281219 DILM95-XSPV500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 259-415
- Mfr. Part No.:
- 281219 DILM95-XSPV500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Contactor Suppressor Diode | |
| For Use With | DILK33 - DILK50, DILMP63 - DILMP200, DILM40 - DILM95 | |
| Standards/Approvals | UL E29184, RoHS, CSA CSA 256465, NKCR8, UL Recognised, CSA Class No.:3211-07, CE, CSA-C22.2 No. 14-05, UL NKCR2, IEC/EN 60947-4-1, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Contactor Suppressor Diode | ||
For Use With DILK33 - DILK50, DILMP63 - DILMP200, DILM40 - DILM95 | ||
Standards/Approvals UL E29184, RoHS, CSA CSA 256465, NKCR8, UL Recognised, CSA Class No.:3211-07, CE, CSA-C22.2 No. 14-05, UL NKCR2, IEC/EN 60947-4-1, UL 508 | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton varistor suppressor circuit is designed to enhance the safety and reliability of electrical installations. It operates effectively within a voltage range of 240 to 500 AC V, making it compatible with a range of Eaton Moeller series contactors, including DILM40 to DILM95 and DILK33 to DILK50. By absorbing voltage transients, this product helps protect sensitive components from damage, ensuring optimal performance and longevity. Its compact dimensions and lightweight design facilitate easy integration into various applications without compromising space. Crafted with robust materials, it meets stringent environmental conditions and regulatory standards, making it a reliable choice for industrial and commercial settings.
Enhances system protection from voltage surges and spikes
Compatible with multiple Eaton Moeller contactor series
Designed for easy installation in compact spaces
Lightweight, ensuring minimal impact on overall equipment weight
Crafted to withstand a wide range of ambient temperatures
Meets rigorous safety and environmental standards
Features corrosion-resistant components for added durability
Ensures reliable performance even in demanding operational conditions
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILK33 - DILK50 DILM40 - DILM95
- Eaton DILM Contactor Suppressor Diode for use with DILM40 - DILM95 DILMP63 - DILMP200
- Eaton DILM RC Suppressor Circuit for use with DILMP63 - DILMP200 DILK33 - DILK50
- Eaton DILM Surge Suppressor for use with DILMP63 to DILMP200 Series DILK33 to DILK50 Series
- Eaton DILM Surge Suppressor for use with DILK33 to DILK50 Series DILM40 to DILM95 Series
- Eaton DILM Contactor Suppressor Diode for use with DILA DILM7 - DILM15
- Eaton DILM Contactor Suppressor Diode for use with DILK12 - DILK25 DILMP32 - DILMP45, DILM17 - DILM32
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
