Schneider Electric TeSys Protective Cover for use with LC1D1156, LC1D1506
- RS Stock No.:
- 357-873
- Mfr. Part No.:
- LA9D115704
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€45.02
(exc. VAT)
€55.37
(inc. VAT)
- RS Stock No.:
- 357-873
- Mfr. Part No.:
- LA9D115704
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Cover | |
| For Use With | LC1D1156, LC1D1506 | |
| Standards/Approvals | No | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Cover | ||
For Use With LC1D1156, LC1D1506 | ||
Standards/Approvals No | ||
Series TeSys | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Protective cover for connector is an installation accessory designed for 4P (four-pole) connections. It is compatible with the LC1D115 and LC1D150 models. The product comes in a set of 8, providing ample protection for multiple connectors.
0.3 kg weight
Warranty for 18 months
Related links
- Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G500
- Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G115-225
- Schneider Electric TeSyS G Protective Cover for use with 4 Pole Giga Electronic Overload Relay LC1G115-800
- Schneider Electric TeSys D Protective Cover for use with LC1D115, LC1D150
- Schneider Electric TeSyS D Protective Cover for use with LC1D80, LC1D95
- Schneider Electric TeSyS LR Protective Cover for use with Connector
- Schneider Electric TeSyS D Protective Cover for use with LADR, LADT
- Schneider Electric TeSyS D Protective Cover for use with LC1DT60A to LC1DT80A LC1D09 to LC1D38,

