Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G500
- RS Stock No.:
- 249-4688
- Mfr. Part No.:
- LA9G3705
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.16
(exc. VAT)
€18.65
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.16 |
*price indicative
- RS Stock No.:
- 249-4688
- Mfr. Part No.:
- LA9G3705
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Case | |
| Product Type | Protective Cover | |
| For Use With | Giga Electronic Overload Relay LR9G500 | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, GB/T 14048.4, EN/IEC 60947-4-1, UL 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Case | ||
Product Type Protective Cover | ||
For Use With Giga Electronic Overload Relay LR9G500 | ||
Standards/Approvals CSA C22.2 No 60947-4-1, GB/T 14048.4, EN/IEC 60947-4-1, UL 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3705
These accessories are front protection cover for TeSys LR9G500 thermal overload relay. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric Front protection cover is used to cover main power connection terminals between contactor and overload with direct mounting option.
IP20 degree of protection
Related links
- Schneider Electric TeSyS G Protective Cover for use with 4 Pole Giga Electronic Overload Relay LC1G115-800
- Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G115-225
- Schneider Electric TeSyS G Cover for use with 3 Pole Giga Electronic Overload Relay LC1G115-800
- Schneider Electric TeSyS G Contactor for use with TeSys Giga Electronic Overload Relay LR9G630 Independent Mounting
- Schneider Electric TeSyS G Terminal Block for use with Giga Electronic Overload Relay LR9G
- Schneider Electric Relay Cover for use with TeSys Giga Electronic Overload Relay LR9G630
- Schneider Electric TeSyS G Base for use with LR9G500, LC1G630-800
- Schneider Electric TeSyS G Base for use with LR9G500, LC1G265-500
