Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G115-225

Subtotal (1 unit)*

€15.16

(exc. VAT)

€18.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.16

*price indicative

RS Stock No.:
249-4687
Mfr. Part No.:
LA9G3704
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Protective Cover

Accessory Type

Case

For Use With

Giga Electronic Overload Relay LR9G115-225

Standards/Approvals

CSA C22.2 No 60947-4-1, GB/T 14048.4, EN/IEC 60947-4-1, UL 60947-4-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G3704


These accessories are front protection cover for TeSys LR9G115-225 thermal overload relay. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric Front protection cover is used to cover main power connection terminals between contactor and overload with direct mounting option.

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy