Schneider Electric TeSyS G Protective Cover for use with 4 Pole Giga Electronic Overload Relay LC1G115-800
- RS Stock No.:
- 249-4710
- Mfr. Part No.:
- LA9G4707
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.58 |
*price indicative
- RS Stock No.:
- 249-4710
- Mfr. Part No.:
- LA9G4707
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Lug Cover | |
| Product Type | Protective Cover | |
| For Use With | 4 Pole Giga Electronic Overload Relay LC1G115-800 | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, GB/T 14048.4 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Lug Cover | ||
Product Type Protective Cover | ||
For Use With 4 Pole Giga Electronic Overload Relay LC1G115-800 | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, GB/T 14048.4 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G4707
These accessories are lug cover for TeSys Giga 115-800 contactor. It is used to 4 Poles electrical circuit. It provides IP20 protection conforming to IEC 60529. It could be assembled by coupling. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric lug covers are used along with IP20 terminal shrouds and star-delta, reverser and changeover connection kit assemblies to improve insulation of the coupling bars and achieve IP20 for the complete assembly.
Supplied in a set of 8
Related links
- Schneider Electric TeSyS G Cover for use with 3 Pole Giga Electronic Overload Relay LC1G115-800
- Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G500
- Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G115-225
- Schneider Electric TeSyS G Terminal Block for use with Giga Electronic Overload Relay LR9G
- Schneider Electric TeSyS G Contactor for use with TeSys Giga Electronic Overload Relay LR9G630 Independent Mounting
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G115-800
- Schneider Electric TeSyS G Phase Barrier for use with 4 Pole Giga Contactor LC1G115-800
- Schneider Electric Relay Cover for use with TeSys Giga Electronic Overload Relay LR9G630
