Schneider Electric TeSys Control Kit for use with LC1G265-330
- RS Stock No.:
- 654-614
- Mfr. Part No.:
- LX1G3REHEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,211.69
(exc. VAT)
€1,490.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,211.69 |
*price indicative
- RS Stock No.:
- 654-614
- Mfr. Part No.:
- LX1G3REHEA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Kit | |
| Accessory Type | Control Module | |
| For Use With | LC1G265-330 | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Kit | ||
Accessory Type Control Module | ||
For Use With LC1G265-330 | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Control module enhances the functionality of TeSys Giga contactors, operating efficiently within a voltage range of 48-130 V AC/DC. Designed for advanced applications, this module is compatible with LC1G265-330 contactors, ensuring seamless integration and optimal performance. Key features include rapid operating times of 20-35 ms for opening and 40-55 ms for closing, along with mechanical durability of up to 5 million cycles. This device is engineered to support environments with operating altitudes up to 5000 m, providing versatility across various settings. With built-in bidirectional peak limiting and a robust IP20 protection rating, it guarantees reliability and safety in demanding conditions.
Operates efficiently within a voltage range of 48-130 V AC/DC, accommodating both AC and DC applications
Compatible with LC1G265-330 contactors, ensuring easy integration for advanced control systems
Mechanical durability rated for 5 million cycles provides long-lasting reliability
Designed for high-altitude environments, with capabilities extending to 5000 m, ensuring flexibility for diverse installations
Built-in bidirectional peak limiting technology prevents damage and enhances longevity
IP20 protection rating compliant with IEC 60529 safeguards against dust and contact with hazardous parts
Related links
- Schneider Electric TeSys Control Kit for use with LC1G400-500
- Schneider Electric TeSys Control Kit for use with LC1G630-800
- Schneider Electric TeSys Contactor Accessory for use with 3 Pole Giga Contactor LC1G265-330
- Schneider Electric LA9G Contactor for use with LC1G265…330 TeSys Giga contactors
- Schneider Electric TeSys Terminal for use with LC1G265-500
- Schneider Electric TeSys Connection Link for use with LC1G265-500
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 600V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 230V 3 NO/2 NC
