Schneider Electric TeSys Mechanical Interlock for use with LC1G630-800 and LC1G265-500
- RS Stock No.:
- 446-882
- Mfr. Part No.:
- LA9G972
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€243.91
(exc. VAT)
€300.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.91 |
*price indicative
- RS Stock No.:
- 446-882
- Mfr. Part No.:
- LA9G972
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | LC1G630-800 and LC1G265-500 | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, GB/T 14048.4 | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With LC1G630-800 and LC1G265-500 | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, GB/T 14048.4 | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Mechanical interlock for TeSys Giga contactors LC1G630-800 and LC1G265-500 provides reliable physical locking between two contactors to prevent simultaneous closing. Designed with IP20 protection, it ensures safety by avoiding electrical conflicts and equipment damage.
3 conforming to IEC 60947-1
EN/IEC 60947-1 UL 60947-1 standards
Related links
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G265-500 with LC1G115-225
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G630-800
- Schneider Electric TeSyS G Base for use with LR9G500, LC1G630-800
- Schneider Electric TeSyS G Terminal Shroud for use with LC1G630...800
- Schneider Electric TeSys Control Kit for use with LC1G630-800
- Schneider Electric TeSys Contactor Assembly Kit for use with LC1G630-800
- Schneider Electric TeSys Terminal for use with LC1G630-800
- Schneider Electric TeSyS G Contactor for use with LC1G630-800, TeSys Giga Contactor
