Schneider Electric TeSys Control Kit for use with LC1G630-800
- RS Stock No.:
- 654-850
- Mfr. Part No.:
- LX1G3TEHEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,154.38
(exc. VAT)
€5,109.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,154.38 |
*price indicative
- RS Stock No.:
- 654-850
- Mfr. Part No.:
- LX1G3TEHEA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Module | |
| Product Type | Control Kit | |
| For Use With | LC1G630-800 | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Module | ||
Product Type Control Kit | ||
For Use With LC1G630-800 | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Control module designed for use with TeSys Giga series contactors, specifically the LC1G630 and LC1G800 models. Operating within a voltage range of 48 to 130V, it enhances the functionality of 3-pole contactors in advanced motor control applications. This module ensures reliable performance and simplifies integration into industrial automation systems.
3 pole (G6) advanced control
Voltage range is 48 to 130V AC/DC
Related links
- Schneider Electric TeSys Contactor Assembly Kit for use with LC1G630-800
- Schneider Electric TeSyS G Terminal Shroud for use with LC1G630...800
- Schneider Electric TeSys Terminal for use with LC1G630-800
- Schneider Electric TeSyS G Contactor for use with LC1G630-800, TeSys Giga Contactor
- Schneider Electric TeSys Giga Contactor for use with LC1G630-800, 3 Pole
- Schneider Electric TeSys Mechanical Interlock for use with LC1G630-800 and LC1G265-500
- Schneider Electric TeSyS G Connection Module for use with LC1G630-800 NA, TeSys Giga
- Schneider Electric TeSys Control Kit for use with LC1G400-500
