Schneider Electric TeSys Connector for use with LC1G630
- RS Stock No.:
- 654-849
- Mfr. Part No.:
- LA9G3TA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,630.41
(exc. VAT)
€5,695.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,630.41 |
*price indicative
- RS Stock No.:
- 654-849
- Mfr. Part No.:
- LA9G3TA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Switch Module | |
| Product Type | Connector | |
| For Use With | LC1G630 | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Switch Module | ||
Product Type Connector | ||
For Use With LC1G630 | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric Switching module kit is designed to enhance the functionality of the TeSys Giga contactors for models LC1G630-800. This robust kit features a set of three modular switch components that work in unison to optimise electrical performance, ensuring reliable operation even under demanding conditions. Ideal for industrial applications, the module supports both 1050 A AC-1 and 800 A AC-3 operational currents, making it suitable for diverse load requirements. With a compact design encompassing precise dimensions and a net weight of 8.5 kg, this kit is engineered for easy installation, compatibility, and efficient power management in various settings.
Supports maximum operational currents of 1050 A AC-1 and 800 A AC-3
Constructed with bolted connections for secure and reliable connectivity
Compact size with a height of 127.5 mm, width of 284 mm, and depth of 202 mm
Designed for a pollution degree of 3 in compliance with IEC 60947-1
Operational at altitudes of up to 3000 m without power derating
Versatile ambient temperature ranges for operation between -25°C to 60°C
Constructed from halogen-free materials for enhanced safety
Compliant with multiple international standards including EN/IEC 60947-4-1
Related links
- Schneider Electric TeSys Connector Set for use with LC1G630
- Schneider Electric TeSyS D Power Connector for use with LC1D80004
- Schneider Electric TeSys F Contactor Connector for use with TeSys F
- Schneider Electric TeSyS G Connector Set for use with LC1G630, LC1G620
- Schneider Electric TeSyS G Terminal Shroud for use with LC1G630...800
- Schneider Electric TeSys Terminal for use with LC1G630-800
- Schneider Electric TeSys Control Kit for use with LC1G630-800
- Schneider Electric TeSys Contactor Assembly Kit for use with LC1G630-800
