Schneider Electric TeSyS G Connector Set for use with LC1G630, LC1G620

Subtotal (1 pack of 4 units)*

€1,491.77

(exc. VAT)

€1,834.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,491.77€372.943

*price indicative

RS Stock No.:
357-739
Mfr. Part No.:
LA9G3752
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connector Set

For Use With

LC1G630, LC1G620

Standards/Approvals

No

Series

TeSyS G

COO (Country of Origin):
CN
The Schneider Electric Set of connections is a connection accessory designed for electrical circuits with a changeover function. It includes 3 poles and is compatible with the LC1G630...800 and LC1G620 devices. The set is sold as a single unit (set of 1).

0.3 kg weight

Warranty for 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy