Siemens 3RA2711 Connector Module for use with 3RA2816-0EW20

Subtotal (1 set)*

€41.29

(exc. VAT)

€50.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€41.29

*price indicative

RS Stock No.:
669-282
Mfr. Part No.:
3RA2711-0EE10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Contactor Accessory

Product Type

Connector Module

For Use With

3RA2816-0EW20

Standards/Approvals

UL

Series

3RA2711

COO (Country of Origin):
RO
The Siemens module connector set includes 2 short module connectors and 2 Interface covers for function modules. It is packaged with dimensions of 136.00 x 98.00 x 22.00 mm and has a net weight of 0.020 kg.

Designed for straightforward installation, facilitating quick setup and reduced downtime

Incorporates Advanced safety features that protect both equipment and personnel

Provides precise control capabilities, essential for optimizing operational workflows

Built to withstand challenging environments, maintaining performance integrity

Supports effortless maintenance, reducing the total cost of ownership for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy