Siemens 3RA Wiring Kit for use with Contactor Accessories
- RS Stock No.:
- 669-300
- Mfr. Part No.:
- 3RA2913-1DB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€85.87
(exc. VAT)
€105.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.87 |
*price indicative
- RS Stock No.:
- 669-300
- Mfr. Part No.:
- 3RA2913-1DB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wiring Kit | |
| Accessory Type | Assembly Kit | |
| For Use With | Contactor Accessories | |
| Standards/Approvals | CE | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wiring Kit | ||
Accessory Type Assembly Kit | ||
For Use With Contactor Accessories | ||
Standards/Approvals CE | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The Siemens wiring kit for screw terminals is designed for electrical and mechanical completeness for load feeders without fuses, Size S00, and is compatible with 60 mm busbar systems. It consists of a wiring module, busbar adapter, device holder, and side modules. The packaging dimensions are 102.00 x 49.00 x 84.00 mm, and the net weight is 0.616 kg.
User-friendly Interface simplifies setup and ongoing monitoring
Enhances motor lifespan by swiftly addressing overload conditions
Ideal for both new and existing systems, facilitating easy integration
Conforms to industry standards, ensuring compliance and safety
Compact size aids in space-saving installations without compromising performance
Related links
- Siemens 3RA Wiring Kit for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Delta contactor 3RT1.6 and star (wye) contactor 3RT1.5
- Siemens 3RA Wiring Kit for use with delta contactor 3RT1.7 and star (wye) contactor 3RT1.7
- Siemens 3RA Wiring Kit for use with Reversing Contactor Assemblies 3RT1.5
- Siemens 3RA2933 Wiring Kit for use with SIRIUS Size S2
- Siemens 3RA2913 Contactor Wiring Kit for use with S00 Contactor Assembly
- Siemens 3RA2913 Contactor Wiring Kit for use with S00 YD Starter
- Siemens 3RA2913 Wiring Kit for use with Foad Feeders
