Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-841
- Mfr. Part No.:
- 3RT2934-5AC21
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 669-841
- Mfr. Part No.:
- 3RT2934-5AC21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for seamless operation in contactor systems, ensuring reliability and efficiency in controlling electrical circuits. Built with a Compact and lightweight structure of just 0.117 kg, it supports a wide operating range, accommodating different voltage conditions. The Coil's effectiveness is underscored by its high apparent pick-up power and inductive power factors, providing a dependable solution for demanding environments. With approvals for maritime applications, this product guarantees compliance with stringent standards, ensuring peace of mind in diverse settings.
Operates at 24 V AC with carrier frequencies of 50 and 60 Hz
Features high apparent pick up power of 210 VA at 50 Hz and 188 VA at 60 Hz
Maintains apparent holding power
Complies with general product approvals including maritime applications
