Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-877
- Mfr. Part No.:
- 3RT2924-5AW61
- Manufacturer:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-877
- Mfr. Part No.:
- 3RT2924-5AW61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is a high-performance solenoid designed for use with contactors. This Coil effectively operates within various industrial environments, ensuring reliable performance for control systems. It presents an Ideal solution for applications that require compactness without compromising on function. The Coils design ensures that it meets stringent approval and certification standards, making it suitable for both general and maritime applications.
Operates at a rated control supply voltage of 347 V AC for enhanced compatibility
Optimised for both 50 Hz and 60 Hz ensuring versatility in various operational settings
Designed with an apparent pick up power of 65 VA at 50 Hz and 73 VA at 60 Hz for reliable function
Compliance with general product approval standards including maritime application certifications
