Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-884
- Mfr. Part No.:
- 3RT2924-5AD21
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 669-884
- Mfr. Part No.:
- 3RT2924-5AD21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is specifically designed for contactors 3RT2023-.A, 3RT2024-.A, and 3RT2025-.A, making it a pivotal component in industrial applications. This model operates at 42 V AC, ensuring reliable performance in a variety of settings. With a power loss of only 7.9 VA at AC, it maintains energy efficiency while delivering optimal performance. This component offers ease of installation and integration into existing systems. It combines Advanced technology with practical design, providing the reliability that professionals expect in demanding environments.
Operates efficiently at both 50 Hz and 60 Hz frequencies
Lightweight construction ensures ease of handling and installation
Compatible with a range of contactors offering versatility in use
Provides consistent performance across a wide operating range factor
Inductive power factor optimised for closing and holding applications
