Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-928
- Mfr. Part No.:
- 3RT2926-5AH21
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 669-928
- Mfr. Part No.:
- 3RT2926-5AH21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is an essential component designed to optimise the performance of contactors in various applications. Specially engineered for use with models 3RT2325-.A, 3RT2.26-.A, 3RT2.27-.A, and 3RT2028-.A, this solenoid Coil is compatible with both 50 Hz and 60 Hz systems. With a power loss of just 10.5 VA, it provides an efficient solution while ensuring reliability and durability. This product not only meets high operational standards but is also backed by a strong environmental commitment evidenced by its Environmental Product Declaration.
Operates at 48 V AC for uniform performance across multiple models
Designed for compatibility with a variety of contactors ensuring flexibility in use
Provides apparent pick up power of 77 VA at 50 Hz and 87 VA at 60 Hz for fast activation
Supports maritime applications expanding the scope of use in various environments
